Part Details for A15-37CS by Century Spring Corp
Overview of A15-37CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1037CS8#TRPBF | Analog Devices | L N, Hi Speed Prec Op Amps | |
LT1637CS8#PBF | Analog Devices | 1.1MHz, 0.4V/us Over-The-Top u | |
LTC1337CSW#PBF | Analog Devices | 5V L Pwr RS232 3-Drvr/5-Rcv Tr |
Price & Stock for A15-37CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-A15-37CS-ND
|
DigiKey | COMP O= .468,L= .63,W= .027 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
134 In Stock |
|
$3.0713 / $6.9600 | Buy Now |