Part Details for A150-10-12 by Teledyne Relays
Overview of A150-10-12 by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V3556SA150BGGI | Renesas Electronics Corporation | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O | |
71V2548SA150BQI | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC | |
71V2578YSA150BQGI8 | Renesas Electronics Corporation | 256K X 18 |
Price & Stock for A150-10-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-A150-10-12
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$122.4600 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay RoHS: Compliant |
17 In Stock |
|
$124.9500 / $152.9300 | Buy Now |
DISTI #
65016630
|
Verical | Electromechanical Relay 12VDC 390Ohm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$167.4270 / $198.8090 | Buy Now |
|
Quest Components | 4 |
|
$265.1269 / $272.9248 | Buy Now | |
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay RoHS: Compliant |
17 In Stock |
|
$124.9500 / $152.9300 | Buy Now |