Part Details for A150-10-26/G by Teledyne Relays
Overview of A150-10-26/G by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V3556SA150BGGI | Renesas Electronics Corporation | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O | |
71V2548SA150BQI | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC | |
71V2578YSA150BQGI8 | Renesas Electronics Corporation | 256K X 18 |
Price & Stock for A150-10-26/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.56KOhm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay RoHS: Compliant | Alternative Product Available |
|
$98.4500 / $262.7500 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.56KOhm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay RoHS: Compliant | Alternative Product Available |
|
$98.4500 / $262.7500 | Buy Now |