There are no models available for this part yet.
Overview of A150-6-5/SQ by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V3556SA150BGGI | Renesas Electronics Corporation | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O | |
71V2548SA150BQI | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC | |
71V2578YSA150BQGI8 | Renesas Electronics Corporation | 256K X 18 |
Price & Stock for A150-6-5/SQ by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A150-6-5/SQ
|
Avnet Americas | Relay Frequency 0Hz to 3GHz 5VDC PC Pin Through Hole - Bulk (Alt: A150-6-5/SQ) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$137.3073 / $159.0252 | Buy Now | |
DISTI #
881-A150-6-5/SQ
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$162.3900 | Order Now | |
Onlinecomponents.com | Relay Frequency 0Hz to 3GHz 5VDC PC Pin Through Hole RoHS: Compliant |
4 In Stock |
|
$169.0900 / $202.8000 | Buy Now | ||
DISTI #
A150-6-5/SQ
|
Richardson RFPD | RF ATTENUATOR RELAY RoHS: Compliant Min Qty: 50 | 3 |
|
$148.9000 | Buy Now | |
Master Electronics | Relay Frequency 0Hz to 3GHz 5VDC PC Pin Through Hole RoHS: Compliant |
4 In Stock |
|
$169.0900 / $202.8000 | Buy Now |