Part Details for A150S-L by TE Connectivity
Overview of A150S-L by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A150S-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-A150S-L-ND
|
DigiKey | RF ANT 162MHZ WHIP STR NMO 6" Min Qty: 18 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2228 | Buy Now |
DISTI #
A150S-L
|
Avnet Americas | WHIP,AB,1/4,150, 160,0,CH,GP,SPRING - Bulk (Alt: A150S-L) Min Qty: 18 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 18 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$18.9500 | Buy Now |
DISTI #
AMPA150S-L
|
Heilind Electronics | WHIP,AB,1/4,150, 160,0,CH,GP SPRING | Americas - 0 in Stock |
|
$20.1349 / $23.8991 | Buy Now |
DISTI #
AMPA150S-L
|
Interstate Connecting Components | WHIP,AB,1/4,150, 160,0,CH,GP SPRING | 0 |
|
$20.1349 / $23.8991 | Buy Now |
DISTI #
A150S-L
|
Avnet Abacus | (Alt: A150S-L) Min Qty: 18 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A150S-L
A150S-L CAD Models
A150S-L Part Data Attributes
|
A150S-L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A150S-L
TE Connectivity
Mobile Station Antenna
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |