Part Details for A15322-01 by LAIRD PLC
Overview of A15322-01 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A15322-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0856
|
Newark | Thermal Gap Filler, 229 X 229Mm, 0.5Mm, Thermal Conductivity:1.2W/M.k, Conductive Material:Silicone Elastomer, Thickness:0.5Mm, Thermal Impedance:-, Dielectric Strength:-, External Length:229Mm, External Width:229Mm, Product Rohs Compliant: Yes |Laird A15322-01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$6.2500 / $7.9100 | Buy Now |
DISTI #
A15322-01-ND
|
DigiKey | THERM PAD 228.6MMX228.6MM GREEN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
129 In Stock |
|
$4.8677 / $7.0600 | Buy Now |
DISTI #
2484733
|
element14 Asia-Pacific | THERMAL GAP FILLER, 229 X 229MM, 0.5MM RoHS: Compliant Min Qty: 1 Container: Each | 103 |
|
$5.2428 / $7.4686 | Buy Now |
DISTI #
2484733
|
Farnell | THERMAL GAP FILLER, 229 X 229MM, 0.5MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 103 |
|
$8.0068 / $15.9884 | Buy Now |
Part Details for A15322-01
A15322-01 CAD Models
A15322-01 Part Data Attributes:
|
A15322-01
LAIRD PLC
Buy Now
|
Compare Parts:
A15322-01
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |