Part Details for A15322-02 by LAIRD PLC
Overview of A15322-02 by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A15322-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A15322-02-ND
|
DigiKey | THERM PAD 457.2X457.2MM GREEN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$20.6979 / $26.0600 | Buy Now |
DISTI #
000000000003137288
|
Sager | Thermal Interface Products Tflex 320 18x18 1.2W/mK Min Qty: 25 | 0 |
|
$21.9700 / $24.5200 | Buy Now |