Part Details for A15JB by NKK Switches
Overview of A15JB by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A15JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A15JB-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6821 | Buy Now |
DISTI #
633-A15JB
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE SPDT 0.4VA 28V RoHS: Compliant | 0 |
|
$3.4800 | Order Now |
DISTI #
71048512
|
RS | Switch, Sealed, Toggle, SPDT, ON-NONE-(ON),.248 Bat, Str PC W/Brkt, No Cap,4A,28VAC/DC | NKK Switches A15JB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3700 / $3.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$3.5400 | Buy Now |
Part Details for A15JB
A15JB CAD Models
A15JB Part Data Attributes
|
A15JB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
A15JB
NKK Switches
Process Sealed Subminiature Toggle Switch; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 6.30mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: Process Sealed; Rating: 0.4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | TOGGLE SWITCH |