Part Details for A15JH by NKK Switches
Overview of A15JH by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A15JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4643
|
Newark | Process Sealed Subminiature Toggle |Nkk Switches A15JH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 / $9.0300 | Buy Now |
DISTI #
A15JH-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
43 In Stock |
|
$4.0087 / $6.0500 | Buy Now |
DISTI #
633-A15JH
|
Mouser Electronics | Toggle Switches SWITCH ROCKER RoHS: Compliant | 11 |
|
$4.0000 / $5.8700 | Buy Now |
DISTI #
71048513
|
RS | Switch, Sealed, Toggle, SPDT, ON-NONE-(ON),.248 Bat, R/A PC W/Brkt, No Cap,4A,28VAC/DC | NKK Switches A15JH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4900 / $5.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$4.2900 | Buy Now |
DISTI #
A15JH
|
TTI | Toggle Switches SWITCH ROCKER Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.9600 / $5.4800 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE TOGGLE Min Qty: 1 | 15 |
|
$3.6500 / $5.4100 | Buy Now |