Part Details for A15K1W by NKK Switches
Overview of A15K1W by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A15K1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4645
|
Newark | Process Sealed Subminiature Rocker |Nkk Switches A15K1W Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 | Buy Now |
DISTI #
A15K1W-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 28V Min Qty: 1000 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0384 | Buy Now |
DISTI #
633-A15K1W
|
Mouser Electronics | Rocker Switches ON-(ON) .167 RKR STEM EXTENED PC .4VA RoHS: Compliant | 0 |
|
$3.8300 | Order Now |
DISTI #
71935164
|
RS | Toggle Switch, Sealed, SPDT, ON-NONE-(ON),Actuator Arm, Wire Term.,No Cap,0.4A,28VA | NKK Switches A15K1W RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9400 / $4.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$3.8800 | Buy Now |