Part Details for A15KW by NKK Switches
Overview of A15KW by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A15KW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2482
|
Newark | Process Sealed Subminiature Rocker |Nkk Switches A15KW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $8.8200 | Buy Now |
DISTI #
3937-A15KW-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$6.4909 / $9.6000 | Buy Now |
DISTI #
A15KW-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9200 | Buy Now |
DISTI #
633-A15KW
|
Mouser Electronics | Toggle Switches ON-(ON) .197 RKR STEM EXTENED PC .4VA RoHS: Compliant | 0 |
|
$5.3400 / $5.5500 | Order Now |
DISTI #
71048534
|
RS | Switch, Sealed, Toggle, SPDT, ON-NONE-(ON),SnapTop, Wire Wrap, No Cap,4A,28VAC/DC | NKK Switches A15KW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3600 / $5.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$4.1900 | Buy Now |
DISTI #
A15KW
|
TTI | Toggle Switches ON-(ON) .197 RKR STEM EXTENED PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.8300 / $6.9100 | Buy Now |