Part Details for A15N-5 by XP Power
Overview of A15N-5 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2852XMXA-1.5/NOPB | Texas Instruments | 2A 500/1500kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125 | |
LM2852YMXA-1.5/NOPB | Texas Instruments | 2A 500/1500kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125 |
Price & Stock for A15N-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6036
|
Newark | Dc-Dc Converter, -1.5Kv, 660Ua, High Voltage Power Supply Type:Proportional, Polarity:Negative Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:1W, Output Current Max:660µa, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power A15N-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.8700 / $163.5900 | Buy Now |
DISTI #
1470-3194-ND
|
DigiKey | DC DC CONVERTER -1500V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
48 In Stock |
|
$148.8707 / $163.5900 | Buy Now |
DISTI #
209-A15N-5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -1.5kV RoHS: Compliant | 6 |
|
$153.7700 / $163.5900 | Buy Now |
DISTI #
71928308
|
RS | DC-DC Converter, Thru Hole, DIP, 1W, -1500V@670A, 0.7-5V In, A Series | XP Power A15N-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$147.0500 / $165.2300 | RFQ |
DISTI #
A15N-5
|
TME | Converter: DC/DC, 1W, Uin: 5V, Uout: 0÷-1.5kVDC, Iout: 0.66mA, THT Min Qty: 1 | 0 |
|
$149.0900 / $188.9800 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -1.5kV | 50 |
|
$378.8800 | Buy Now |
Part Details for A15N-5
A15N-5 CAD Models
A15N-5 Part Data Attributes
|
A15N-5
XP Power
Buy Now
Datasheet
|
Compare Parts:
A15N-5
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL, CURUS | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-XXMA-P5 | |
Length | 23.37 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.00066 A | |
Output Voltage-Max | 1500 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.001414 Vrms | |
Seated Height-Max | 6.86 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3600 s | |
Width | 11.43 mm |