Part Details for A16001-02 by Laird Performance Material
Overview of A16001-02 by Laird Performance Material
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A16001TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, Right angle, Dual row, 3.0mm pitch, 16 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for A16001-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A16001-02
|
Avnet Americas | - Bulk (Alt: A16001-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
739-A16001-02
|
Mouser Electronics | Thermal Interface Products TPCM 780SP 20kg PAIL, 5 GALLON RoHS: Compliant | 0 |
|
$9,033.1900 | Order Now |