Part Details for A16269-000 by TE Connectivity
Overview of A16269-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A16269-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A16269-000
|
Avnet Americas | AMPA16269-000 - Bulk (Alt: A16269-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TXR40BW90-1810AI RoHS: Compliant | 0 |
|
$284.5300 / $529.7300 | Buy Now |
DISTI #
000000000005774575
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40BW90-1810AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40BW90-1810AI RoHS: Compliant | 0 |
|
$284.5300 / $529.7300 | Buy Now |
Part Details for A16269-000
A16269-000 CAD Models
A16269-000 Part Data Attributes:
|
A16269-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A16269-000
TE Connectivity
Nickel Aluminum Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |