Part Details for A165W-J2AR-24D-2 by OMRON Industrial Automation
Overview of A165W-J2AR-24D-2 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A165W-J2AR-24D-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A165W-J2AR-24D-2-ND
|
DigiKey | SWITCH SELECT 2POS DPDT 5A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.1000 | Buy Now |
DISTI #
OMIA165W-J2AR-24D-2
|
Heilind Electronics | ILSS REC 2POS MOM 24V RED SPDT A165WJ2AR24D2 | Americas - 0 in Stock |
|
Buy Now |