Part Details for A165W-T3MG-24D-2 by OMRON Industrial Automation
Overview of A165W-T3MG-24D-2 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A165W-T3MG-24D-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z1396-ND
|
DigiKey | SWITCH SELECT 3POS DPDT 5A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
14 In Stock |
|
$45.9436 / $71.2600 | Buy Now |
DISTI #
OMIA165W-T3MG-24D-2
|
Heilind Electronics | ILSS RND 3POS MNT 24V GRN | Americas - 0 in Stock |
|
$57.1846 / $74.3400 | Buy Now |