Part Details for A165W-T3MY-24D-2 (ALTERNATE: A165WT3MY24D2) by OMRON Industrial Automation
Overview of A165W-T3MY-24D-2 (ALTERNATE: A165WT3MY24D2) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A165W-T3MY-24D-2 (ALTERNATE: A165WT3MY24D2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70179946
|
RS | Switch, Selector, 0.71 in. L x 0.71 in. W, DPDT, 3, 24 VDC, Yellow, Round | Omron Automation A165W-T3MY-24D-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.7400 / $67.0900 | RFQ |