Part Details for A16GEN1D11 by Aerovox Corporation
Overview of A16GEN1D11 by Aerovox Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for A16GEN1D11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 94 |
|
RFQ |
Part Details for A16GEN1D11
A16GEN1D11 CAD Models
A16GEN1D11 Part Data Attributes
|
A16GEN1D11
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
A16GEN1D11
Aerovox Corporation
Single Phase EMI Filter, 250V, 50HzHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 28.6 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 48 dB | |
Insertion Loss@Frequency-Min | 6 dB | |
Insulation Resistance-Min | 6000 MΩ | |
Leakage Current-Max | 0.5 mA | |
Length | 70.6 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Rated Current | 16 A | |
Rated Voltage | 250 V |