Part Details for A16L-JRM-24-1 by OMRON Corporation
Overview of A16L-JRM-24-1 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-802A16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95278-806A16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
95293-501A16LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 16 Positions |
Price & Stock for A16L-JRM-24-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A16LJRM241
|
Avnet Americas | IL PB IP40 RECRED MOM 24V SPDT - Bulk (Alt: A16LJRM241) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for A16L-JRM-24-1
A16L-JRM-24-1 CAD Models
A16L-JRM-24-1 Part Data Attributes
|
A16L-JRM-24-1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A16L-JRM-24-1
OMRON Corporation
Pushbutton Switch, SPDT, Momentary, 3A, 30VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | RECTANGULAR TYPE | |
Body Breadth | 15.8 mm | |
Body Height | 21.1 mm | |
Body Length or Diameter | 18 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.41 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |