There are no models available for this part yet.
Overview of A18-6FL by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A18-6FL by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33F1342
|
Newark | Unins Lkg Fork Term 22-16 No6 Rohs Compliant: Yes |Abb Thomas & Betts A18-6FL RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$62.7300 / $68.3900 | Buy Now | |
Onlinecomponents.com | Fork Terminal 16-22AWG 19.05mm 6.35mm Electro-Tin Bulk RoHS: Compliant | 0 |
|
$0.7600 / $0.9400 | Buy Now | ||
Quest Components | FORK TERMINAL | 70 |
|
$0.6633 / $1.4214 | Buy Now | ||
Quest Components | FORK TERMINAL | 64 |
|
$1.9800 / $3.6000 | Buy Now | ||
Master Electronics | Fork Terminal 16-22AWG 19.05mm 6.35mm Electro-Tin Bulk RoHS: Compliant | 0 |
|
$0.7600 / $0.9400 | Buy Now |
CAD Models for A18-6FL by Thomas & Betts
Part Data Attributes for A18-6FL by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
THOMAS & BETTS
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Gauge
|
16 AWG
|
Alternate Parts for A18-6FL
This table gives cross-reference parts and alternative options found for A18-6FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A18-6FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A221 | Fork Terminal, | Thomas & Betts | A18-6FL vs A221 |