Part Details for A18826-000 by TE Connectivity
Overview of A18826-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A18826-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0213
|
Newark | Solder Sleeves&shield Tubing S200-5-01 |Raychem Te Connectivity A18826-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8200 / $20.2200 | Buy Now |
DISTI #
A18826-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: A18826-000) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
$6.0652 / $7.2988 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Lead time: 23 Weeks Container: Box | 0Box |
|
$6.5900 | Buy Now |
DISTI #
RYCS200-5-01
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCS200-5-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | S200-5-01 RoHS: Compliant |
699 In Stock |
|
$7.1900 / $14.3500 | Buy Now |
DISTI #
RYCS200-5-01
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCS200-5-01 | 0 |
|
Buy Now | |
DISTI #
000000000003787340
|
Sager | Solder Sleeves & Shield Tubing S200-5-01 Min Qty: 700 | 0 |
|
$3.7400 / $7.2000 | Buy Now |
DISTI #
A18826-000
|
Avnet Abacus | (Alt: A18826-000) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
A18826-000
|
Avnet Abacus | (Alt: A18826-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | S200-5-01 RoHS: Compliant |
699 In Stock |
|
$7.1900 / $14.3500 | Buy Now |