Part Details for A18AH by NKK Switches
Overview of A18AH by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A18AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8182
|
Newark | Toggle Switch, Spdt, 0.4Va, 28V, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:-, Switch Mounting:Through Hole, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches A18AH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $9.4800 | Buy Now |
DISTI #
360-2600-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.3700 | Buy Now |
DISTI #
633-A18AH
|
Mouser Electronics | Toggle Switches SPDT (ON)-OFF-(ON) R/A W/BRACKET 0.4VA RoHS: Compliant | 0 |
|
$6.3700 | Order Now |
DISTI #
70364599
|
RS | Sealed Toggle Switch, SPDT, (ON)-OFF-(ON), .394 Bat, W/Brkt, NoCap, 0.4A, 28VAC | NKK Switches A18AH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 6 |
|
$4.8700 / $6.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.5000 | Buy Now |
DISTI #
A18AH
|
TTI | Toggle Switches SPDT (ON)-OFF-(ON) R/A W/BRACKET 0.4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.0300 / $5.7700 | Buy Now |
DISTI #
A18AH
|
TME | Switch: toggle, Pos: 3, SPDT, (ON)-OFF-(ON), 0.1A/28VAC, 0.1A/28VDC Min Qty: 1 | 25 |
|
$3.8100 / $4.6700 | Buy Now |
|
Powell Electronics | SUBMINIATURE TOGGLE/PC Min Qty: 1 | 4640 |
|
$6.1500 | Buy Now |
DISTI #
1357636
|
element14 Asia-Pacific | TOGGLE SWITCH, SPDT, ON-OFF-ON RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6529 / $7.4123 | Buy Now |
Part Details for A18AH
A18AH CAD Models
A18AH Part Data Attributes
|
A18AH
NKK Switches
Buy Now
|
Compare Parts:
A18AH
NKK Switches
|
Samacsys Manufacturer | NKK Switches |