-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8184
|
Newark | Process Sealed Subminiature Toggle |Nkk Switches A18AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $8.0900 | Buy Now |
DISTI #
A18AP-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
86 In Stock |
|
$3.7965 / $5.9300 | Buy Now |
DISTI #
633-A18AP
|
Mouser Electronics | Toggle Switches (ON)OFF(ON) .394 BAT STRAIGHT PC .4VA RoHS: Compliant | 0 |
|
$3.7900 / $5.9300 | Order Now |
DISTI #
71048537
|
RS | Switch, Sealed, Toggle, SPDT,(ON)-OFF-(ON),.394 Bat, Straight PC, No Cap,4A,28VAC/DC | NKK Switches A18AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9100 / $5.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.8500 | Buy Now |
DISTI #
A18AP
|
TTI | Toggle Switches (ON)OFF(ON) .394 BAT STRAIGHT PC .4VA Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.3400 / $4.9200 | Buy Now |
|
Powell Electronics | SUBMINIATURE TOGGLE/PC Min Qty: 1 | 4640 |
|
$5.2500 | Buy Now |
DISTI #
1357624
|
element14 Asia-Pacific | TOGGLE SWITCH, SPDT, VERT, ON-OFF-ON RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.9777 / $6.2234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy