Part Details for A18AV1 by NKK Switches
Overview of A18AV1 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A18AV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8187
|
Newark | Process Sealed Subminiature Toggle |Nkk Switches A18AV1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $9.4800 | Buy Now |
DISTI #
A18AV1-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3700 | Buy Now |
DISTI #
633-A18AV1
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE RoHS: Compliant | 0 |
|
$6.3700 | Order Now |
DISTI #
71048539
|
RS | Switch, Sealed, Toggle, SPDT,(ON)-OFF-(ON),.394 Bat, Vert PC W/Brkt, No Cap,4A,28VAC | NKK Switches A18AV1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7700 / $6.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.5000 | Buy Now |
DISTI #
A18AV1
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.3300 / $6.3000 | Buy Now |
|
Powell Electronics | SUBMINIATURE TOGGLE/PC Min Qty: 1 | 4187 |
|
$6.1500 | Buy Now |
Part Details for A18AV1
A18AV1 CAD Models
A18AV1 Part Data Attributes
|
A18AV1
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
A18AV1
NKK Switches
Process Sealed Subminiature Toggle Switch; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 10.00mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: Process Sealed; Rating: 0.4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |