Part Details for A18AW by NKK Switches
Overview of A18AW by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A18AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4646
|
Newark | Process Sealed Subminiature Toggle |Nkk Switches A18AW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 / $8.6800 | Buy Now |
DISTI #
A18AW-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
40 In Stock |
|
$4.9896 / $5.8300 | Buy Now |
DISTI #
633-A18AW
|
Mouser Electronics | Toggle Switches (ON)OFF(ON) .394 BAT EXTENDED PC .4VA RoHS: Compliant | 0 |
|
$4.9800 / $5.8300 | Order Now |
DISTI #
71935165
|
RS | Toggle Switch, Sealed, SPDT,(ON)-OFF-(ON),.394 Bat, Wire Terminal, No Cap,0.4A,28VA | NKK Switches A18AW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3300 / $5.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.1300 | Buy Now |
DISTI #
A18AW
|
TTI | Toggle Switches (ON)OFF(ON) .394 BAT EXTENDED PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.7500 / $5.3400 | Buy Now |
|
Powell Electronics | SUBMINIATURE TOGGLE/PC Min Qty: 1 | 4640 |
|
$5.6300 | Buy Now |
Part Details for A18AW
A18AW CAD Models
A18AW Part Data Attributes
|
A18AW
NKK Switches
Buy Now
|
Compare Parts:
A18AW
NKK Switches
|
Samacsys Manufacturer | NKK Switches |