Switches
A18K1P-DA
NKK Switches
Description: Process Sealed Subminiature Rocker; Status: Active; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Concave (Curved); Actuator Cap Color: Black; Actuator Marking: No Marking; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated

Overview of A18K1P-DA by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for A18K1P-DA by NKK Switches

Part # Manufacturer Description Stock Price Buy
DISTI # 09X8253
Newark Process Sealed Subminiature Rocker |Nkk Switches A18K1P-DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.5500
  • 5 $9.8400
  • 10 $9.0500
  • 25 $8.2600
  • 50 $7.4700
  • 100 $6.6000
  • 250 $5.9300
$5.9300 / $10.5500 Buy Now
DISTI # 3937-A18K1P-DA-ND
DigiKey SWITCH ROCKER SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $11.4900
  • 10 $10.6730
  • 100 $9.9636
  • 250 $8.7454
  • 2,500 $7.7636
$7.7636 / $11.4900 Buy Now
DISTI # A18K1P-DA-ND
DigiKey SWITCH ROCKER SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $7.0500
$7.0500 Buy Now
DISTI # 633-A18K1P-DA
Mouser Electronics Rocker Switches (ON)OFF(ON) .250 WDE BLACK STRT PC .4VA RoHS: Compliant 0
  • 1 $7.0500
$7.0500 Order Now
DISTI # 71048562
RS Switch, Sealed, Rocker, SPDT,(ON)-OFF-(ON),SnapTop, Straight PC, Blk Cap,4A,28VAC/DC | NKK Switches A18K1P-DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1 $6.8700
  • 10 $6.6600
  • 25 $6.4600
$6.4600 / $6.8700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks 0
  • 1 $5.0200
$5.0200 Buy Now
DISTI # A18K1P-DA
TTI Rocker Switches (ON)OFF(ON) .250 WDE BLACK STRT PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
  • 1 $7.9900
  • 5 $7.4500
  • 10 $7.2200
  • 25 $7.0800
  • 50 $6.9300
  • 100 $6.7800
  • 250 $6.1100
$6.1100 / $7.9900 Buy Now

CAD Models for A18K1P-DA by NKK Switches
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A18K1P-DA by NKK Switches

A18K1P-DA
NKK Switches
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
NKK Switches
Actuator Finish
NICKEL
Actuator Material
BRASS
Actuator Type
ROCKER
Body Breadth
5.842 mm
Body Height
23.1902 mm
Body Length or Diameter
9.8044 mm
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
GOLD
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Contact Function
(ON)-OFF-(ON)
Contact Resistance
0.05 mΩ
Contact Timing
MAKE-BEFORE-BREAK
Dielectric Withstand Volts
500VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
GOLD
Housing Material
GLASS FILLED POLYAMIDE
Insulation Resistance
500000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Force-Max
2.73 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
PCB Hole Count
3
Sealing
EPOXY
Surface Mount
NO
Switch Action
HORIZONTAL
Switch Function
SPDT
Switch Type
ROCKER SWITCH
Terminal Finish
GOLD
Terminal Length
0.122 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. A18K1P-DA
    NKK Switches
    Process Sealed Subminiature Rocker; Status: Active; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Concave (Curved); Actuator Cap Color: Black; Actuator Marking: No Marking; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated
    VS

Alternate Parts for A18K1P-DA

This table gives cross-reference parts and alternative options found for A18K1P-DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A18K1P-DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A18K1B1-DB Rocker Switch, SPDT, (on)-off-(on), Horizontal, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight NKK Switches A18K1P-DA vs A18K1B1-DB
A18K1B-DB Process Sealed Subminiature Rocker; Status: Active; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Concave (Curved); Actuator Cap Color: White; Actuator Marking: No Marking; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated NKK Switches A18K1P-DA vs A18K1B-DB
A18KP-CA Process Sealed Subminiature Rocker; Status: Active; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Concave (Standard V); Actuator Cap Color: Black; Actuator Marking: No Marking; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated NKK Switches A18K1P-DA vs A18KP-CA
A18K1B-EA Process Sealed Subminiature Rocker; Status: Active; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Concave (Curved); Actuator Cap Color: Black; Actuator Marking: No Marking; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated NKK Switches A18K1P-DA vs A18K1B-EA
A18K1B1-DA Process Sealed Subminiature Rocker; Status: Active; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Concave (Curved); Actuator Cap Color: Black; Actuator Marking: No Marking; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated NKK Switches A18K1P-DA vs A18K1B1-DA

Related Parts for A18K1P-DA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A18K1P-DA by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A18K1P-DA by NKK Switches

Select Manufacturer
Which Manufacturer of A18K1P-DA would you like to use for your alert(s)?
  • Please alert me when A18K1P-DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A18K1P-DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A18K1P-DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A18K1P-DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A18K1P-DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A18K1P-DA by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: