There are no models available for this part yet.
Overview of A18K1P by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A18K1P by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X8252
|
Newark | Process Sealed Subminiature Rocker |Nkk Switches A18K1P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 / $9.0300 | Buy Now | |
DISTI #
A18K1P-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0500 | Buy Now | |
DISTI #
633-A18K1P
|
Mouser Electronics | Rocker Switches SUBMINIATURE RCKR/PC RoHS: Compliant | 0 |
|
$6.0500 | Order Now | |
DISTI #
71048561
|
RS | Switch, Sealed, Rocker, SPDT,(ON)-OFF-(ON),SnapTop, Straight PC, No Cap,4A,28VAC/DC | NKK Switches A18K1P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5100 / $5.8700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$4.2900 | Buy Now | ||
DISTI #
A18K1P
|
TTI | Rocker Switches SUBMINIATURE RCKR/PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.2900 / $5.4800 | Buy Now |