There are no models available for this part yet.
Overview of A18KH-CC by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A18KH-CC by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X8221
|
Newark | Process Sealed Subminiature Rocker |Nkk Switches A18KH-CC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $11.5700 | Buy Now | |
DISTI #
3937-A18KH-CC-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$8.5091 / $12.6000 | Buy Now | |
DISTI #
A18KH-CC-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5800 | Buy Now | |
DISTI #
633-A18KHCC
|
Mouser Electronics | Rocker Switches Washable Subminiature RoHS: Compliant | 0 |
|
$7.5800 | Order Now | |
DISTI #
71048580
|
RS | Switch, Sealed, Rocker, SPDT,(ON)-OFF-(ON),SnapTop, R/A PC W/Brkt, RedCap,4A,28VAC/DC | NKK Switches A18KH-CC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0900 / $7.5500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$5.4900 | Buy Now | ||
DISTI #
A18KH-CC
|
TTI | Rocker Switches Washable Subminiature Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.2100 / $8.1300 | Buy Now | |
Powell Electronics | PROCESS SEALED SUBMINIATURE ROCKER Min Qty: 1 | 3 |
|
$4.6800 / $6.9300 | Buy Now |
CAD Models for A18KH-CC by NKK Switches
Part Data Attributes for A18KH-CC by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Angle
|
26 deg
|
Actuator Color
|
RED
|
Actuator Length
|
0.508 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
ROCKER
|
Additional Feature
|
MOUNTING BRACKET
|
Body Breadth
|
6.1722 mm
|
Body Height
|
21.1582 mm
|
Body Length or Diameter
|
9.8044 mm
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
GOLD OVER SILVER
|
Contact (DC) Max Power Rating R Load
|
0.4VA@28VDC
|
Contact Function
|
(ON)-OFF-(ON)
|
Contact Resistance
|
0.05 mΩ
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD OVER NICKEL
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Force-Max
|
2.73 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-10 °C
|
PCB Hole Count
|
5
|
Sealing
|
EPOXY
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
HORIZONTAL
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
GOLD
|
Terminal Length
|
0.122 inch
|
Termination Type
|
SOLDER
|
Washability
|
SOLVENT
|
Want to compare parts?
-
NKK SwitchesProcess Sealed Subminiature Rocker; Status: Active; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Concave (Standard V); Actuator Cap Color: Red; Actuator Marking: No Marking; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-IlluminatedVS
-
Alternate Parts for A18KH-CC
This table gives cross-reference parts and alternative options found for A18KH-CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A18KH-CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A18K1H-EC | Rocker Switch, SPDT, (on)-off-(on), Horizontal, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | NKK Switches | A18KH-CC vs A18K1H-EC |
A18KH-CB | Rocker Switch, SPDT, (on)-off-(on), Horizontal, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | NKK Switches | A18KH-CC vs A18KH-CB |