Part Details for A18KP-AA by NKK Switches
Overview of A18KP-AA by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A18KP-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8224
|
Newark | Process Sealed Subminiature Toggle |Nkk Switches A18KP-AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5500 / $9.8800 | Buy Now |
DISTI #
A18KP-AA-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6100 | Buy Now |
DISTI #
633-A18KP-AA
|
Mouser Electronics | Toggle Switches SPDT (ON)-OFF-(ON) 0.4VA BLACK RoHS: Compliant | 0 |
|
$5.5100 / $6.4800 | Order Now |
DISTI #
70192609
|
RS | Switch, Sealed, Toggle, SPDT,(ON)-OFF-(ON),Snap Top, Straight PC, Blk Cap,4A,28VAC/DC | NKK Switches A18KP-AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4800 / $5.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$4.7000 | Buy Now |
DISTI #
A18KP-AA
|
TTI | Toggle Switches SPDT (ON)-OFF-(ON) 0.4VA BLACK Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.5100 / $6.0200 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE TOGGLE Min Qty: 1 | 3 |
|
$4.0000 / $5.9200 | Buy Now |
Part Details for A18KP-AA
A18KP-AA CAD Models
A18KP-AA Part Data Attributes
|
A18KP-AA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
A18KP-AA
NKK Switches
Process Sealed Subminiature Toggle Switch; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Snap On Paddle; actuator length: 9.40mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: Black Actuator; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 26 deg | |
Actuator Color | BLACK | |
Actuator Finish | NICKEL | |
Actuator Length | 0.406 inch | |
Actuator Material | BRASS | |
Actuator Type | FLAT PADDLE | |
Body Breadth | 5.84 mm | |
Body Height | 8.6 mm | |
Body Length or Diameter | 9.8 mm | |
Bushing Length | 0.177 inch | |
Bushing Type | RECTANGULAR | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for A18KP-AA
This table gives cross-reference parts and alternative options found for A18KP-AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A18KP-AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A18KB1-AH | Toggle Switch, SPDT, (on)-off-(on), Horizontal, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | A18KP-AA vs A18KB1-AH |
A18KP-AH | Process Sealed Subminiature Toggle Switch; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Snap On Paddle; actuator length: 9.40mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: Gray Actuator; Rating: 0.4 | NKK Switches | A18KP-AA vs A18KP-AH |
A18KB-AH | Process Sealed Subminiature Toggle Switch; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Snap On Paddle; actuator length: 9.40mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: Gray Actuator; Rating: 0.4 | NKK Switches | A18KP-AA vs A18KB-AH |
A18KB1-AG | Toggle Switch, SPDT, (on)-off-(on), Horizontal, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | A18KP-AA vs A18KB1-AG |
A18KB1-AB | Process Sealed Subminiature Toggle Switch; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Snap On Paddle; actuator length: 9.40mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: White Actuator; Rating: 0.4 | NKK Switches | A18KP-AA vs A18KB1-AB |
A18KB-AB | Toggle Switch, SPDT, (on)-off-(on), Horizontal, 7 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | A18KP-AA vs A18KB-AB |
A18KP-AB | Process Sealed Subminiature Toggle Switch; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Snap On Paddle; actuator length: 9.40mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded, Square; Features: White Actuator; Rating: 0.4 | NKK Switches | A18KP-AA vs A18KP-AB |