Part Details for A19-1 by MACOM
Overview of A19-1 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A19-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A19-1-ND
|
DigiKey | IC RF AMP GPS 10MHZ-1.1GHZ TO8 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
25 In Stock |
|
$249.7244 / $280.3900 | Buy Now |
DISTI #
937-A19-1
|
Mouser Electronics | RF Amplifier 10-1000MHz NF 6.0dB Gain 11.5dB RoHS: Compliant | 0 |
|
$241.6400 / $267.3500 | Order Now |
DISTI #
30289281
|
Verical | RF Amp Single Cascadable Amp 1.1GHz 17V 4-Pin TO-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 1 |
|
$208.2500 | Buy Now |
DISTI #
A19-1
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 10 | 1 |
|
$208.2100 | Buy Now |
Part Details for A19-1
A19-1 CAD Models
A19-1 Part Data Attributes:
|
A19-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
A19-1
MACOM
Wide Band Medium Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, TO-8, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TO-8, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 13 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 99 mA | |
VSWR-Max | 2.3 |
Alternate Parts for A19-1
This table gives cross-reference parts and alternative options found for A19-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A19-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM9119PM | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A19-1 vs TM9119PM |
TM9119 | 10 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | A19-1 vs TM9119 |
TM9119 | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A19-1 vs TM9119 |
TM9119PM | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, T4, TO-8, 4 PIN | Spectrum Control | A19-1 vs TM9119PM |
TM9319 | Wide Band Medium Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A19-1 vs TM9319 |
AC1019 | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, TO-8, 4 PIN | Teledyne Technologies Inc | A19-1 vs AC1019 |
AC1019Q | RF/Microwave Amplifier, 10 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN | Teledyne Cougar Inc | A19-1 vs AC1019Q |
TM9119 | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, T4, TO-8, 4 PIN | Spectrum Control | A19-1 vs TM9119 |
TM9319 | Wide Band Medium Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, T4, TO-8, 4 PIN | Spectrum Control | A19-1 vs TM9319 |
TM9319 | 10 MHz - 1000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, TO-8, 4 PIN | Spectrum Microwave | A19-1 vs TM9319 |