Part Details for A19-1 by WJ Communications Inc
Overview of A19-1 by WJ Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for A19-1
A19-1 CAD Models
A19-1 Part Data Attributes
|
A19-1
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
A19-1
WJ Communications Inc
Wide Band Medium Power Amplifier, 10MHz Min, 1000MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |