Part Details for A19K1W by NKK Switches
Overview of A19K1W by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A19K1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4662
|
Newark | Process Sealed Subminiature Rocker |Nkk Switches A19K1W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $9.7000 | Buy Now |
DISTI #
3937-A19K1W-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$7.1273 / $10.5600 | Buy Now |
DISTI #
A19K1W-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4700 | Buy Now |
DISTI #
633-A19K1W
|
Mouser Electronics | Rocker Switches ON-OFF-(ON) .167 RKR STEM EXTENED PC .4VA RoHS: Compliant | 0 |
|
$6.5000 | Order Now |
DISTI #
71935181
|
RS | Toggle Switch, Sealed, SPDT, ON-OFF-(ON),Actuator Arm, Wire, No Cap,0.4A,28VAC/DC | NKK Switches A19K1W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9400 / $6.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$4.6000 | Buy Now |
DISTI #
A19K1W
|
TTI | Rocker Switches ON-OFF-(ON) .167 RKR STEM EXTENED PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.8100 / $7.5900 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ROCKER Min Qty: 1 | 37 |
|
$3.9200 / $5.8100 | Buy Now |