Part Details for A19KB-CE by NKK Switches
Overview of A19KB-CE by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A19KB-CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8266
|
Newark | Process Sealed Subminiature Rocker |Nkk Switches A19KB-CE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $11.0300 | Buy Now |
DISTI #
3937-A19KB-CE-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$8.1091 / $12.0200 | Buy Now |
DISTI #
A19KB-CE-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3700 | Buy Now |
DISTI #
633-A19KB-CE
|
Mouser Electronics | Rocker Switches SUBMINIATURE RCKR/PC RoHS: Compliant | 0 |
|
$7.3700 | Order Now |
DISTI #
71048609
|
RS | Switch, Sealed, Rocker, SPDT, ON-OFF-(ON),SnapTop, Str PC W/Brkt, Yllw Cap,4A,28VAC/DC | NKK Switches A19KB-CE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7100 / $7.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$5.2400 | Buy Now |
DISTI #
A19KB-CE
|
TTI | Rocker Switches SUBMINIATURE RCKR/PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.4600 / $6.7000 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ROCKER Min Qty: 1 | 36 |
|
$4.4600 / $6.6100 | Buy Now |
Part Details for A19KB-CE
A19KB-CE CAD Models
A19KB-CE Part Data Attributes
|
A19KB-CE
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
A19KB-CE
NKK Switches
Rocker Switch, SPDT, On-off-(on), 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 26 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.323 inch | |
Actuator Material | BRASS | |
Actuator Type | ROCKER | |
Body Breadth | 6.35 mm | |
Body Height | 8.6106 mm | |
Body Length or Diameter | 9.8044 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 500000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 2.73 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for A19KB-CE
This table gives cross-reference parts and alternative options found for A19KB-CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A19KB-CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7107J26CPI32 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | A19KB-CE vs 7107J26CPI32 |
7107J10CPE21 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | A19KB-CE vs 7107J10CPE21 |
U17J8CPE22 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | A19KB-CE vs U17J8CPE22 |
U17J3V7BE2 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | A19KB-CE vs U17J3V7BE2 |
7107J11CBE32 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | A19KB-CE vs 7107J11CBE32 |
7107J1V4PE12 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | A19KB-CE vs 7107J1V4PE12 |
U17J3V3PE2 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | A19KB-CE vs U17J3V3PE2 |
7107J3V4BE12 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | A19KB-CE vs 7107J3V4BE12 |
7107J3V4PE32 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,7 | C&K | A19KB-CE vs 7107J3V4PE32 |
7107J61CBE21 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,3 | C&K | A19KB-CE vs 7107J61CBE21 |