There are no models available for this part yet.
Overview of A1CWAM-P04XBC0-0000 by ODU-USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for A1CWAM-P04XBC0-0000 by ODU-USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AH6225
|
Avnet Americas | Connector Miniature Circular W-Series High-Density PIN 4 Position Solder Straight Cable Mount 4 Terminal 1 Port - Bulk (Alt: 40AH6225) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 7 Partner Stock |
|
$68.9400 / $80.8200 | Buy Now | |
DISTI #
A1CWAM-P04XBC0-000
|
Avnet Americas | Connector Miniature Circular W-Series High-Density PIN 4 Position Solder Straight Cable Mount 4 Terminal 1 Port - Bulk (Alt: A1CWAM-P04XBC0-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$85.5720 | Buy Now |