-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ACEPACK 1 sixpack topology, 1200 V, 25 A, trench gate field-stop IGBT M series, soft diode and NTC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8727
|
Newark | Igbt, Module, N-Ch, 1.2Kv, 25A, Transistor Polarity:N Channel, Dc Collector Current:25A, Collector Emitter Saturation Voltage Vce(On):1.95V, Power Dissipation Pd:197W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Rohs Compliant: Yes |Stmicroelectronics A1P25S12M3-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$36.5000 / $49.1100 | Buy Now |
DISTI #
497-17739-ND
|
DigiKey | IGBT MOD 1200V 25A 197W ACEPACK1 Min Qty: 1 Lead time: 99 Weeks Container: Tray | Temporarily Out of Stock |
|
$36.1314 / $47.9100 | Buy Now |
DISTI #
A1P25S12M3-F
|
Avnet Americas | Transistor IGBT Module N-CH 1.2kV 25A ±20V Screw - Trays (Alt: A1P25S12M3-F) RoHS: Compliant Min Qty: 36 Package Multiple: 18 Container: Tray | 0 |
|
$34.5812 / $39.3510 | Buy Now |
DISTI #
511-A1P25S12M3-F
|
Mouser Electronics | IGBT Modules ACEPACK 1 sixpack topology, 1200 V, 25 A, trench gate field-stop IGBT M series, RoHS: Compliant | 0 |
|
$37.4600 / $40.1400 | Order Now |
|
STMicroelectronics | ACEPACK 1 sixpack topology, 1200 V, 25 A, trench gate field-stop IGBT M series, soft diode and NTC RoHS: Compliant Min Qty: 1 | 0 |
|
$35.4100 / $46.9500 | Buy Now |
|
Future Electronics | A1P25S12M3 Series 1200 V 25 A SMT Trench Gate Field-Stop IGBT - ACEPACK™ 1 RoHS: Compliant pbFree: Yes Min Qty: 44 Package Multiple: 22 Container: Tray | 0Tray |
|
$36.7300 / $37.5000 | Buy Now |
|
Future Electronics | A1P25S12M3 Series 1200 V 25 A SMT Trench Gate Field-Stop IGBT - ACEPACK™ 1 RoHS: Compliant pbFree: Yes Min Qty: 44 Package Multiple: 22 Container: Tray | 0Tray |
|
$36.7300 / $37.5000 | Buy Now |
|
Future Electronics | A1P25S12M3 Series 1200 V 25 A SMT Trench Gate Field-Stop IGBT - ACEPACK™ 1 RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Container: Tray | 0Tray |
|
$36.7300 / $37.5300 | Buy Now |
|
Future Electronics | A1P25S12M3 Series 1200 V 25 A SMT Trench Gate Field-Stop IGBT - ACEPACK™ 1 RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Container: Tray | 0Tray |
|
$36.7300 / $37.5000 | Buy Now |
DISTI #
A1P25S12M3-F
|
Avnet Silica | Transistor IGBT Module N-CH 1.2kV 25A �20V Screw (Alt: A1P25S12M3-F) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1P25S12M3-F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
A1P25S12M3-F
STMicroelectronics
ACEPACK 1 sixpack topology, 1200 V, 25 A, trench gate field-stop IGBT M series, soft diode and NTC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | MODULE-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X22 | |
Number of Elements | 6 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 197 W | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 326 ns | |
Turn-on Time-Nom (ton) | 139 ns | |
VCEsat-Max | 2.45 V |