Part Details for A1SEW by NKK Switches
Overview of A1SEW by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1SEW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4621
|
Newark | Process Sealed Subminiature Toggle |Nkk Switches A1SEW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $6.2300 | Buy Now |
DISTI #
3937-A1SEW-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$7.5091 / $10.8500 | Buy Now |
DISTI #
A1SEW-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2672 | Buy Now |
DISTI #
633-A1SEW
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE SPDT 0.4VA 28V RoHS: Compliant | 0 |
|
$5.1800 / $5.9700 | Order Now |
DISTI #
71047028
|
RS | Switch, Sealed, Toggle, SPDT,(ON)-OFF-ON, Flatted Act, Wire Wrap, No Cap,4A,28VAC/DC | NKK Switches A1SEW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6100 / $5.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks | 0 |
|
$4.7200 | Buy Now |