Part Details for A2/0-56RC-C by Panduit Corp
Overview of A2/0-56RC-C by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2/0-56RC-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4513
|
Newark | Terminal, Compression Lug, M8, 2/0 Awg, Product Range:Pan Lug Series, Termination:Crimp, Wire Size Awg Max:00Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit A2/0-56RC-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 | Buy Now |
DISTI #
298-20550-ND
|
DigiKey | BATTERY CABLE LUG, 2/0 AWG, 5/16 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
86 In Stock |
|
$3.6674 / $4.6900 | Buy Now |
DISTI #
A2/0-56RC-C
|
Avnet Americas | Battery Cable Lug 2/0AWG 5/16-Inch Stud (Alt: A2/0-56RC-C) Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
$437.1700 | Buy Now |
DISTI #
644-A2/0-56RC-C
|
Mouser Electronics | Terminals Battery Cable Lug, 8 AWG, 3/8" Stud RoHS: Compliant | 523 |
|
$3.6200 / $4.3200 | Buy Now |
DISTI #
71946997
|
RS | Battery Cable Lug, 2/0 AWG, 5/16" Stud | Panduit A2/0-56RC-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1600 / $5.6000 | RFQ |
DISTI #
PANA2/0-56RC-C
|
Heilind Electronics | BATTERY CABLE LUG, 2/0 AWG, 5/16 STUD | Americas - 0 in Stock |
|
$3.6197 / $4.6333 | Buy Now |
|
Onlinecomponents.com | Battery Cable Lug - 2/0 AWG - 5/16" Stud - Tin Plated Copper RoHS: Compliant | 8109 Factory Stock |
|
$4.3700 / $4.8400 | Buy Now |
DISTI #
000000000006075099
|
Sager | Terminals Battery Cable Lug, 2/0 AWG, 3/8 Stud Min Qty: 1 | 0 |
|
$2.7700 / $3.6200 | Buy Now |
|
Master Electronics | Battery Cable Lug - 2/0 AWG - 5/16" Stud - Tin Plated Copper RoHS: Compliant | 8109 Factory Stock |
|
$4.3700 / $4.8400 | Buy Now |
Part Details for A2/0-56RC-C
A2/0-56RC-C CAD Models
A2/0-56RC-C Part Data Attributes
|
A2/0-56RC-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
A2/0-56RC-C
Panduit Corp
LUG TERMINAL,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |