There are no models available for this part yet.
Overview of A2-6801 by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68016-418HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 18 Positions, 2.54 mm (0.100) Pitch. | |
68016-133HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 33 Positions, 2.54 mm (0.100) Pitch. | |
68015-201HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 1 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for A2-6801 by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK5994
|
Newark | Pressure Switch, 100Psi, 1/8" Mnpt, Pressure Fitting Style:1/8" Mnpt, Operating Pressure Min:15Psi, Operating Pressure Max:100Psi, Contact Configuration:Spst-No, Product Range:A2 Series, Electrical Connection:Spade Terminals Rohs Compliant: Yes |Dwyer A2-6801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8500 / $46.5000 | Buy Now | |
DISTI #
71532622
|
RS | Subminiature pressure switch, brass, 20-200 psi (1.4-6.89 bar), spade terminals, NO | Dwyer Instruments A2-6801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$51.9800 | Buy Now |