There are no models available for this part yet.
Overview of A2-6803 by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68031-402HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail. | |
68033-113HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 13 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. | |
68033-415HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 15 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. |
Price & Stock for A2-6803 by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK5995
|
Newark | Pressure Switch, 100Psi, 1/8" Mnpt, Pressure Fitting Style:1/8" Mnpt, Operating Pressure Min:15Psi, Operating Pressure Max:100Psi, Contact Configuration:Spst-No, Product Range:A2 Series, Electrical Connection:Flying Leads Rohs Compliant: Yes |Dwyer A2-6803 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2200 / $45.8000 | Buy Now | |
DISTI #
71532623
|
RS | Subminiature pressure switch, brass, 2-100 psi, flying leads, NO | Dwyer Instruments A2-6803 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.0200 | RFQ |