Part Details for A201107 by Eaton Bussmann
Overview of A201107 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A201107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R9816
|
Newark | A2000 Series 7 Pole Single Row Tb/ Bulk |Eaton Bussmann A201107 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $4.6700 | Buy Now |
DISTI #
283-A201107-ND
|
DigiKey | CONN BARRIER STRIP 7CIRC 0.375" Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8406 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant | 0 |
|
$3.2300 / $4.3900 | Buy Now |
DISTI #
000000000003484142
|
Sager | Barrier Terminal Blocks Single Row 7 Pole MAGNUM 2000 SERIES | 0 |
|
Buy Now |