Part Details for A201MD9AV2B04 by TE Connectivity
Overview of A201MD9AV2B04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A201MD9AV2B04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7922
|
Newark | Toggle Switch, Dpdt, 20Vac, Pcb, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Gemini A Series, Switch Mounting:Pcb, Contact Current Max:-, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Alcoswitch Te Connectivity A201MD9AV2B04 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.2200 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON DPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk RoHS: Compliant |
346 Partner Stock |
|
$3.8600 / $6.5600 | Buy Now |
DISTI #
16502362
|
Verical | Switch Toggle ON None ON DPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk Min Qty: 18 Package Multiple: 1 | Americas - 346 |
|
$3.3900 / $3.5200 | Buy Now |
DISTI #
000000000002659068
|
Sager | Toggle Switches Min Qty: 500 | 0 |
|
$2.4800 / $3.5900 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON DPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk RoHS: Compliant |
346 Partner Stock |
|
$3.8600 / $6.5600 | Buy Now |
Part Details for A201MD9AV2B04
A201MD9AV2B04 CAD Models
A201MD9AV2B04 Part Data Attributes
|
A201MD9AV2B04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A201MD9AV2B04
TE Connectivity
TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | SHORT TYPE | |
Body Breadth | 11.43 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.28 inch | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |