There are no models available for this part yet.
Overview of A20210300 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A20210300 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R0794
|
Newark | Ship Screws Bulk/ Bulk |Eaton Bussmann A20210300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.5300 | Buy Now | |
DISTI #
283-A20210300-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.375" Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9766 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $2.2100 | Buy Now | ||
DISTI #
000000000003484162
|
Sager | Barrier Terminal Blocks Single Row 3 Pole MAGNUM 2000 SERIES Min Qty: 100 | 0 |
|
$1.7600 / $1.9700 | Buy Now |