Part Details for A20210307 by Eaton Bussmann
Overview of A20210307 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A20210307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R0797
|
Newark | Magnum 2000 Series/ Bulk |Eaton Bussmann A20210307 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.7000 | Buy Now |
DISTI #
283-A20210307-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.375" Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1013 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant |
23 In Stock |
|
$1.7400 / $2.3600 | Buy Now |
DISTI #
000000000003155620
|
Sager | Barrier Terminal Blocks Single Row 3 Pole MAGNUM 2000 SERIES Min Qty: 100 | 0 |
|
$1.8800 / $2.1100 | Buy Now |
|
Master Electronics | Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant |
23 In Stock |
|
$1.7400 / $2.3600 | Buy Now |