Part Details for A202106 by Eaton Bussmann
Overview of A202106 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A202106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R0805
|
Newark | A202106-Nl/ Bulk |Eaton Bussmann A202106 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $4.1100 | Buy Now |
DISTI #
283-4836-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.375" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
35 In Stock |
|
$2.9747 / $6.4900 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant | 0 |
|
$2.8400 / $3.8600 | Buy Now |
DISTI #
000000000003484166
|
Sager | Barrier Terminal Blocks Single Row 6 Pole MAGNUM 2000 SERIES | 0 |
|
Buy Now |