Part Details for A20210904L1 by Eaton Corporation
Overview of A20210904L1 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A20210904L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A20210904L1
|
Avnet Americas | A2000 SERIES 9-POLE BARRIER STRIP - Bulk (Alt: A20210904L1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.2576 / $8.0514 | Buy Now |
DISTI #
504-A20210904L1
|
Mouser Electronics | Barrier Terminal Blocks A2000 Series 9 P Barrier Strip RoHS: Compliant | 0 |
|
$7.1500 / $8.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$7.6700 | Buy Now |
Part Details for A20210904L1
A20210904L1 CAD Models
A20210904L1 Part Data Attributes
|
A20210904L1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A20210904L1
Eaton Corporation
CONN BARRIER STRIP 9CIRC 0.375"
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | STANDARD: 94V-0; POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CE;CSA;IEC;UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |