Part Details for A202111 by Eaton Bussmann
Overview of A202111 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A202111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R0819
|
Newark | Magnum A2000 Series/ Bulk |Eaton Bussmann A202111 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 / $7.5300 | Buy Now |
DISTI #
283-A202111-ND
|
DigiKey | CONN BARRIER STRP 11CIRC 0.375" Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0228 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2000 / $7.0700 | Buy Now |
DISTI #
000000000003155629
|
Sager | Barrier Terminal Blocks Single Row 11 Pole MAGNUM 2000 SERIES Min Qty: 50 | 0 |
|
$5.6200 / $5.9400 | Buy Now |