Part Details for A20220207CA by Eaton Bussmann
Overview of A20220207CA by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A20220207CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-A20220207CA-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.375" Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6702 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $1.8400 | Buy Now |
DISTI #
000000000003484183
|
Sager | Barrier Terminal Blocks Single Row 2 Pole MAGNUM 2000 SERIES Min Qty: 100 | 0 |
|
$1.4600 / $1.6400 | Buy Now |