Part Details for A20221504 by Eaton Corporation
Overview of A20221504 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A20221504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A20221504
|
Avnet Americas | Conn Barrier Strip 15 POS 9.53mm Solder ST Thru-Hole 30A - Bulk (Alt: A20221504) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4736 / $9.4004 | Buy Now |
DISTI #
504-A20221504
|
Mouser Electronics | Barrier Terminal Blocks Single Row 15 Pole MAGNUM 2000 SERIES RoHS: Compliant | 50 |
|
$8.6800 / $13.3600 | Buy Now |
|
Future Electronics | 15 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$8.5300 / $8.6100 | Buy Now |
DISTI #
A20221504
|
TTI | Barrier Terminal Blocks Single Row 15 Pole MAGNUM 2000 SERIES Min Qty: 50 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$8.6300 / $8.9800 | Buy Now |
Part Details for A20221504
A20221504 CAD Models
A20221504 Part Data Attributes:
|
A20221504
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A20221504
Eaton Corporation
CONN BARRIER STRP 15CIRC 0.375"
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | STANDARD: 94V-0; POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CE;CSA;IEC;UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |