Part Details for A20221807 by Eaton Bussmann
Overview of A20221807 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A20221807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-A20221807-ND
|
DigiKey | CONN BARRIER STRP 18CIRC 0.375" Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3794 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 18 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant |
102 In Stock |
|
$9.4500 / $12.2100 | Buy Now |
DISTI #
000000000003484232
|
Sager | Barrier Terminal Blocks Single Row 18 Pole MAGNUM 2000 SERIES | 0 |
|
Buy Now | |
|
Master Electronics | Conn Barrier Strip 18 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant |
102 In Stock |
|
$9.4500 / $12.2100 | Buy Now |