There are no models available for this part yet.
Overview of A203J61ZQ0004 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A203J61ZQ0004 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-A203J61ZQ0004-ND
|
DigiKey | SWITCH ROCKER DPDT 5A Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
280 In Stock |
|
$5.3800 / $5.6000 | Buy Now | |
DISTI #
506-A203J61ZQ0004
|
Mouser Electronics | Rocker Switches 5A @ 120V Wire Lug ON-OFF-ON SPST RoHS: Compliant | 0 |
|
$5.0300 / $5.2400 | Order Now | |
Onlinecomponents.com | Switch Rocker ON OFF ON DPDT Solder Lug Lever 5A 250VAC 28VDC Bulk RoHS: Compliant |
280 Partner Stock |
|
$5.2000 / $5.8900 | Buy Now | ||
DISTI #
A203J61ZQ0004-TEC
|
TME | ROCKER Min Qty: 10 | 280 |
|
$3.9247 / $4.5307 | Buy Now | |
DISTI #
000000000003431265
|
Sager | Rocker Switches 5A @ 120V Wire Lug ON-OFF-ON SPST Min Qty: 500 | 0 |
|
$4.1700 / $5.1300 | Buy Now | |
DISTI #
C1S757101130494
|
Chip1Stop | Unclassified RoHS: Compliant | 280 |
|
$5.7200 / $6.3300 | Buy Now | |
Master Electronics | Switch Rocker ON OFF ON DPDT Solder Lug Lever 5A 250VAC 28VDC Bulk RoHS: Compliant |
280 Partner Stock |
|
$5.2000 / $5.8900 | Buy Now |
CAD Models for A203J61ZQ0004 by TE Connectivity
Part Data Attributes for A203J61ZQ0004 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Body Breadth
|
11.43 mm
|
Body Height
|
10.41 mm
|
Body Length or Diameter
|
12.7 mm
|
Contact (AC) Max Rating R Load
|
5A@120VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
6000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
ROCKER SWITCH
|
Termination Type
|
SOLDER
|